• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bits 3/8" (10 mm) 30810150

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size

15 mm

Downforce

Double hex socket

Dim

(L x W) 65 mm x 21 mm

Length

65 mm

Width

21 mm

Weight

0.14 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659155 Matador Schraubwerkzeuge Bits 3/8" (10 mm) 30810150

Description

Socket wrench set, long. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With handy cross edge.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.