• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 6294884 Pinboard Grey 120 cm x 90 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pinboard board 2000 MAULpro, structure, 90 x 120 cm, gray

  • The maximum of stability and quality
  • Made in Germany, GS mark
  • Practical: textured surface works discreetly, soiling it hardly visible.
  • Powerful: The pinboard needle firmly and securely fastens well
  • The highest stability: robust frame profile made of silver-anodised aluminum, approx. 1.3 mm thick
  • Low weight, easy installation: comfortable after hanging up to 6 mm to adjust with patented FOOT-eccentric element

Technical specifications

Product type

Pinboard

Factory colour

Grey

Height

90 cm

Width

120 cm

Board width

90 cm

Board height

120 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1559354 Maul 6294884 Pinboard Grey 120 cm x 90 cm

User & Safety Instructions

User & Safety Instructions 1559354 Maul 6294884 Pinboard Grey 120 cm x 90 cm

Description

• Portrait or landscape format
• Textured surface on 10 mm thick stable form of core in sandwich technology
• Protects the wall: Between work surface and wall circulates air
• As flip-chart: with decent clip block holders (MAUL No. 638 73 84) cost can be retrofitted, writing surface is retained
• To 98% recyclable, low toxicity made in Germany
• Environmentally friendly and safe packaging: shipping carton including mounting material
• Also with whiteboard or enamel surface available
• Color coding relates to the round corner connections in gray
• Especially in the design
• Distance of the working area for wall-compensated wall irregularities
• Packaging recyclable

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!