• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 6334484 Pinboard Brown Cork 120 cm x 90 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endless pinboard board, Cork, extension, 90 x 120 cm, Cross

  • For endless space: Using Expansion Modules Indefinitely renewable
  • Made in Germany, GS mark
  • Natural cork
  • Combine: even with whiteboard or enamel surface available, can be expanded with projection blind or with clip block holders as a flip chart
  • Single model with frame: a stabilising effect, even of lay people in a straight line easy to hang up
  • Low weight, easy installation: comfortable after hanging up to 6 mm to adjust with patented FOOT-eccentric element

Technical specifications

Product type

Pinboard

Material

Cork

Factory colour

Brown

Height

90 cm

Width

120 cm

Board width

90 cm

Board height

120 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1559361 Maul 6334484 Pinboard Brown Cork 120 cm x 90 cm

User & Safety Instructions

User & Safety Instructions 1559361 Maul 6334484 Pinboard Brown Cork 120 cm x 90 cm

Description

• Endless: depending on a start and end module form the smallest panel unit, an expansion module extends the board by 90 cm (portrait) or 120 cm (landscape)
• Powerful: The pinboard needle firm, surface self-healing for permanent use.
• Cork surface on 10 mm thick stable form of core in sandwich technology
• Maximum stability: robust frame profile made of silver-anodised aluminum, 1.3 mm thick
• To 98% recyclable, low toxicity made in Germany
• Environmentally friendly and safe packaging: shipping carton including mounting material
• Retrofitted with projection Rollo (MAUL No. 640 65 02) and clip block holders (MAUL No. 638 73 84)
• Color coding relates to round corner connections
• The maximum stability and quality
• Especially in the design
• Self-healing surface: After removing the pin, no holes
• Distance to the wall compensated wall irregularities
• Protects the wall: Between work surface and wall, the air to circulate, to prevent moisture
• Packaging recyclable

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!