Datasheet 1559363 Maul 6334584 Pinboard Brown Cork 120 cm x 90 cm
User & Safety Instructions
User & Safety Instructions 1559363 Maul 6334584 Pinboard Brown Cork 120 cm x 90 cm
Description
• Endless: depending on a start and end module form the smallest panel unit, an expansion module extends the board by 90 cm (portrait) or 120 cm (landscape) • Powerful: The pinboard needle firm, surface self-healing for permanent use. • Cork surface on 10 mm thick stable form of core in sandwich technology • Maximum stability: robust frame profile made of silver-anodised aluminum, 1.3 mm thick • To 98% recyclable, low toxicity made in Germany • Environmentally friendly and safe packaging: shipping carton including mounting material • Retrofitted with projection Rollo (MAUL No. 640 65 02) and clip block holders (MAUL No. 638 73 84) • Color coding relates to round corner connections • The maximum stability and quality • Especially in the design • Self-healing surface: After removing the pin, no holes • Distance to the wall compensated wall irregularities • Protects the wall: Between work surface and wall, the air to circulate, to prevent moisture • Packaging recyclable
This text is machine translated.
Hints
Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Description
• Endless: depending on a start and end module form the smallest panel unit, an expansion module extends the board by 90 cm (portrait) or 120 cm (landscape) • Powerful: The pinboard needle firm, surface self-healing for permanent use. • Cork surface on 10 mm thick stable form of core in sandwich technology • Maximum stability: robust frame profile made of silver-anodised aluminum, 1.3 mm thick • To 98% recyclable, low toxicity made in Germany • Environmentally friendly and safe packaging: shipping carton including mounting material • Retrofitted with projection Rollo (MAUL No. 640 65 02) and clip block holders (MAUL No. 638 73 84) • Color coding relates to round corner connections • The maximum stability and quality • Especially in the design • Self-healing surface: After removing the pin, no holes • Distance to the wall compensated wall irregularities • Protects the wall: Between work surface and wall, the air to circulate, to prevent moisture • Packaging recyclable
This text is machine translated.
Hints
Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!