• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULparcel S 50 Parcel scales 1745082 Weight range 50 kg Readability 10 g, 50 g solar-powered Grey

Eco
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Scale MAUL parcel S 50 (white)

  • Weighs with Top Solar Technology
  • Symboled with Blue Angel eco-label, ISPA
  • 50 kg/50 g
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.
  • Symbol image for Maul MAULparcel S 50 Parcel scales 1745082 Weight range 50 kg Readability 10 g, 50 g solar-powered Grey

Technical specifications

Weight range

50 kg

Product type

Parcel scales

Readability

10 g

50 g

Display

Digital

Power supply (LOV)

solar-powered

Manufacturer's standards (no certificate)

Factory colour

Grey

Dim

(L x W x H) 399 x 304 x 76 mm

Weight

2.8200 kg

Weight resolution

10 g

Weighing plate

Plastic

Width

304 mm

Height

76 mm

Length

399 mm

Type

MAULparcel S 50

Features

Calibratable

Top plate (width)

300 mm

Top plate (length)

300 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 116

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 120446 Maul MAULparcel S 50 Parcel scales 1745082 Weight range 50 kg Readability 10 g, 50 g solar-powered Grey

Conformity certificate

Conformity certificate 120446 Maul MAULparcel S 50 Parcel scales 1745082 Weight range 50 kg Readability 10 g, 50 g solar-powered Grey

Warranty Terms

Warranty Terms 120446 Maul MAULparcel S 50 Parcel scales 1745082 Weight range 50 kg Readability 10 g, 50 g solar-powered Grey

Description

Features

  • Simple one-button operation
  • Housing made from break-proof plastic
  • Auto-power-off
  • Automatic zero setting
  • Tare function
  • Hold function for storing the displayed value

Hints

The scale has a readability of 10 g to 10 kg, from 10 kg a readability of 50 g.

More interesting products

(*All information is plus legal VAT)