• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULalpha 2000G Letter scales 1642002 Weight range 2 kg Readability 1 g battery-powered White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Postal scales MAULalpha 2000 g

  • Extremely energy efficient
  • Shatter-proof plastic

Technical specifications

Weight range

2 kg

Product type

Letter scales

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

White

Power supply (details)

2 micro batteries (AAA)

Dim

(L x W x H) 188 x 137 x 36 mm

Weight resolution

1 g

Weighing plate

Plastic

Width

137 mm

Height

36 mm

Length

188 mm

Type

MAULalpha 2000G

Features

Calibratable

Top plate (Ø)

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123944 Maul MAULalpha 2000G Letter scales 1642002 Weight range 2 kg Readability 1 g battery-powered White

Information

Information 123944 Maul MAULalpha 2000G Letter scales 1642002 Weight range 2 kg Readability 1 g battery-powered White

Description

The entry-level model in the compact class of postal scales. The robust plastic housing and the low-energy characterize this balance.

Features

  • Auto-switch-off
  • Auto-zero function
  • Tare function
  • Switchable weight unit (g / oz).

Scope of delivery

  • 2 Micro batteries (AAA)
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)