• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-SW 3000N Weigh bars PCE-SW 3000N Weight range 3000 kg Readability 1000 g rechargeable Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

WEIGH BARS PCE-SW 3000N

  • Weighing range up to 3000 kg
  • Bidirectional RS-232 interfaces
  • Suitable for container weighing
  • Limit weighing function
  • Counting function
  • Totalizing function
  • Multi-factara
  • Internal battery operation
  • Display made of stainless steel
  • LCD display with 25 mm digit height

Technical specifications

  • Weighing range 3,000 kg Resolution 1 kg Measurement uncertainty ±4 kg Taring range Multi-factara over the entire weighing range Display LCD with a digit height of 25 mm Cable length to the display approx. 5 m. Interface bidirectional RS-232 Calibration Multi-point calibration possible Power supply 6 V battery installed in the display (BAT-6V-4.5Ah) Case Scale: Painted steel / Display: Stainless steel Protection Class IP 54 . Environment 0 ... +40 °C / 10 ... 80 % r.F. Weight approx. 55 kg
Weight range

3000 kg

Product type

Weigh bars

Readability

1000 g

Display

Digital

Power supply (LOV)

rechargeable

Manufacturer's standards (no certificate)

Factory colour

Grey

Dim

(L x W x H) 1200 x 120 x 110 mm

Weight

55000 g

Weight resolution

1 kg

Calibratable

Yes

Weighing plate

Steel

Width

120 mm

Height

110 mm

Length

1200 mm

Type

PCE-SW 3000N

Features

Calibratable

Top plate (width)

120 mm

Top plate (length)

1200 mm

Documents & Downloads

Datasheet

Datasheet 2452654 PCE Instruments PCE-SW 3000N Weigh bars PCE-SW 3000N Weight range 3000 kg Readability 1000 g rechargeable Grey

User & Safety Instructions

User & Safety Instructions 2452654 PCE Instruments PCE-SW 3000N Weigh bars PCE-SW 3000N Weight range 3000 kg Readability 1000 g rechargeable Grey

Description

Weighing scales for up to 3000 kg / resolution from 1 kg / installation width up to 4 m / battery operation / limit weighing function / bidirectional RS-232 interface with the weighing scales of the PCE-SW N series, you are independant of the size of the pallets. The two weighing scales can be set up with a distance of up to 4 m from each other. These weigh bars are best suited for weighing oversized or extra-long weighing goods, for example. The weigh bars have a length of 1200 mm and a width of 120 mm. The display is connected to the weighing scales with a cable of approx. 5 m. This display unit can be mounted on the table or on the wall. Thanks to the bidirectional RS-232 interface, the weighing scales can be connected to a PC or printer. The interface description contained in the manual also enables an easy integration of the weighing scales into existing IT systems. The power is supplied by an internally installed battery and thus also enables a mobile use of the weigh bars. Weighing scales in e.g. calibrated form, stainless steel design, with analogueue interfaces we also have in our assortment.

This text is machine translated.

Scope of delivery

  • 1 x weighing scale set PCE-SW N.
  • 1 x display
  • 1 x power supply
  • 1x user manual

More interesting products

(*All information is plus legal VAT)