• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 1623082 Letter scales 1623082 Weight range 2000 g Readability 0.5 g, 1 g battery-powered Grey (matt)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Letter scales MAULstart

  • Rectangular shape in contrast colors with rounded edges
  • Fine division in 0.5 g steps up to 1000 g, then in 1 g steps
  • Cablibration possible by user

Technical specifications

  • Division in 0.5 g steps up to 1000 g, then in 1 g steps
Weight range

2000 g

Product type

Letter scales

Readability

0.5 g

1 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Grey (matt)

Power supply (details)

2 x 1.5 V batteries type AAA

Dim

(L x W x H) 170 x 110 x 25 mm (Casing)

Weight

0

Weight resolution

0.5 g. 1 g g

Calibratable

Yes

Dim. (add. text)

Casing

Width

110 mm

Height

25 mm

Length

170 mm

Type

1623082

Features

Calibratable

Top plate (width)

105 mm

Top plate (length)

115 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1926873 Maul 1623082 Letter scales 1623082 Weight range 2000 g Readability 0.5 g, 1 g battery-powered Grey (matt)

User & Safety Instructions

User & Safety Instructions 1926873 Maul 1623082 Letter scales 1623082 Weight range 2000 g Readability 0.5 g, 1 g battery-powered Grey (matt)

Description

Technical quality concept Made by MAUL, the weighing specialist with over 80 years of experience.

This text is machine translated.

Features

  • Battery operation - including two 1.5 V batteries (AAA)
  • Stable: Housing made of unbreakable plastic
  • Convenient: Automatic switch-off, automatic zero position
  • Convenient: One button for: On-Off, one button for: Tare (tare)
  • Weighing surface 10.5 x 11.5 cm
  • Size 11 x 17 x 2.5 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)