• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULalpha 500G Letter scales 16405 90 Weight range 0.5 kg Readability 0.1 g battery-powered Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Precision scales MAULalpha 500 g

  • Extremely energy efficient
  • Resolution 0.1 g
  • Incl. calibration weight

Technical specifications

Weight range

0.5 kg

Product type

Letter scales

Readability

0.1 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Factory colour

Black

Power supply (details)

2 micro batteries (AAA)

Dim

(L x W x H) 188 x 137 x 36 mm

Weight resolution

0.1 g

Weighing plate

Plastic

Width

137 mm

Height

36 mm

Length

188 mm

Type

MAULalpha 500G

Features

Calibratable

Top plate (Ø)

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123920 Maul MAULalpha 500G Letter scales 16405 90 Weight range 0.5 kg Readability 0.1 g battery-powered Black

Information

Information 123920 Maul MAULalpha 500G Letter scales 16405 90 Weight range 0.5 kg Readability 0.1 g battery-powered Black

Description

Ideal scales for a precise weighing in diet applications or in the laboratory. A constant accuracy can be ensured with the help of the calibration function.

Features

  • Auto-switch-off
  • Auto-zero function
  • Tare function
  • Switchable weight unit (g / oz).

Scope of delivery

  • 2 x AAA batteries
  • 200 g calibration weight
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)