• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173992 Fairy lights incl. batteries Outside via mains outlet No. of bulbs 25 White Illuminated length: 26.5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1. Page: Type 11 (T11) IP55
  • Colour, black
  • HAR. Designation: ILLU5x13
  • Net weight: 4.7 kg
  • Cable length 26.5 m
  • Protection type (IP) IP44
  • Length: 26500.0 mm
  • Width 87.0 mm
  • Height: 55.0 mm
  • Application area: Chain of lights
  • Voltage type AC
  • Nominal voltage: 230 V
  • Max. System power 2300.0 W
  • Bulbs: Without
  • Socket type E27
Use

Outside

Power supply (LOV)

via mains outlet

Cable length

26.50 m

No. of bulbs

25

Colour

White

Illuminated length

26.5 m

Length

26.5 m

Cable colour

Black

IP44

n.rel.

Type

Without lamp, plug and coupling type 11

Operating voltage

230 V AC

Product type

Fairy lights incl. batteries

Height

55 mm

E-27

Documents & Downloads

Datasheet

Datasheet 3397008 Max Hauri 173992 Fairy lights incl. batteries Outside via mains outlet No. of bulbs 25 White Illuminated length: 26.5 m

User & Safety Instructions

User & Safety Instructions 3397008 Max Hauri 173992 Fairy lights incl. batteries Outside via mains outlet No. of bulbs 25 White Illuminated length: 26.5 m

Description

Outdoor lamp chain 25x E27 ILLU5X13 IP44 / Performance: Maximum 2300W / Socket type: 25x E27 / Colour: Black / Length: 26.5m / Plug and coupling type 11 IP55 tapped

This outdoor 26.5 meter light chain creates a cozy atmosphere in the garden, on the terrace or balcony. Depending on the individual preferences, 25 white or colored light bulbs with E27 sockets can be used, whereby these may not exceed the maximum power of 2300 watt. The lamp chain has a plug IP55 type 11 and a coupling IP55 type 11. The fairy lights are equipped with the protection class IP44 and are optimally suitable for outdoor areas. The protection class IP44 comprises the protection against the penetration of smallest, solid foreign bodies (IP4X) as well as against all-sided water spray (IPX4).

• Comfortable atmosphere in the garden, on the terrace or on the balcony
• Generous length with 25 bulbs
• Use of light bulbs according to individual preferences
• Type 11 plug allows connection to household power sockets

This text is machine translated.

Hints

Supplied without bulbs.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.