• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 176052 Fairy lights incl. batteries Inside/outside mains-powered Illuminated length: 26.5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HAURI LUCE lamp chain W/O socket ILLU5x13 L=26.5m

  • Comfortable atmosphere in the garden, on the terrace or on the balcony
  • Use of light bulbs according to individual preferences
  • Plug type 11 enables connection to household sockets

Technical specifications

  • Voltage type AC
  • Lamp: Exclusively
  • Bulbs: Without
  • Supply line: Type 11 (T11) IP55
  • HAR. Designation: ILLU5x13
  • Width 88 mm
  • Weight: 3,775 kg
Use

Inside/outside

Power supply (LOV)

mains-powered

Cable length

26.5 m

Illuminated length

26.5 m

Length

26.5 m

Cable colour

Black

IP44

n.rel.

Operating voltage

230 V

Product type

Fairy lights incl. batteries

Height

65 mm

E-27

Documents & Downloads

Datasheet

Datasheet 3733938 Max Hauri 176052 Fairy lights incl. batteries Inside/outside mains-powered Illuminated length: 26.5 m

User & Safety Instructions

User & Safety Instructions 3733938 Max Hauri 176052 Fairy lights incl. batteries Inside/outside mains-powered Illuminated length: 26.5 m

Description

Light chain without socket ILLU5x13/ color: Black / length: 26.5m / plug and coupling type 11 IP55 molded

This outdoor 26.5 meter light chain creates a cozy atmosphere in the garden, on the terrace or balcony. The mounts can be attached to the cable in the desired distance (sockets not included, Art. 170783). White or colored light bulbs with E27 socket can be used according to your individual preferences, whereby the total power consumption must not exceed 2300 watts. The lamp chain has a plug IP55 type 11 and a coupling IP55 type 11. The fairy lights are equipped with the protection class IP44 and are optimally suitable for outdoor areas. The protection class IP44 comprises the protection against the penetration of smallest, solid foreign bodies (IP4X) as well as against all-sided water spray (IPX4).

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.