• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack CS40L VGA / HDMI Adapter [1x VGA socket, Jack socket 3.5 mm - 1x HDMI socket] Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Maxtrack CS40L VGA / HDMI Adapter [1x VGA socket, Jack socket 3.5 mm - 1x HDMI socket] Black

  • Input VGA & audio
  • Output HDMI 1080p/60Hz

Technical specifications

Product type

TV/monitor Adapter

Connection type

VGA

HDMI

No. of A connectors

1 x

Type A

VGA socket

Jack socket 3.5 mm

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3375669 Maxtrack CS40L VGA / HDMI Adapter [1x VGA socket, Jack socket 3.5 mm - 1x HDMI socket] Black

User & Safety Instructions

User & Safety Instructions 3375669 Maxtrack CS40L VGA / HDMI Adapter [1x VGA socket, Jack socket 3.5 mm - 1x HDMI socket] Black

Description

With the HDMI® Converter you can now connect your older devices with VGA with audio connection to modern TVs and screens with HDMI® input. For example, you can connect an old PC with a VGA output to a modern HDMI® screen. Older projectors can also be used with this converter. The converter converts the signal into an HDMI® signal. The compact design makes this mini converter extra inconspicuous. This allows it to be hidden easily. The installation is done via plug and play. You do not need an external driver. Simply connect and start. The power is supplied via the accompanying USB cable.

This text is machine translated.

Features

  • Connect and start
  • VGA & jack to HDMI Plug & Play
  • Input: VGA and jack
  • Output HDMI 1080p/60Hz Plug and Play
  • With 6 bits. USB connection cable for power supply

Scope of delivery

  • VGA to HDMI adapter
  • USB power cable
  • User manual.

Hints

The terms HDMI, HDMI High-Definition Multimedia Interface, HDMI Trade Dress (HDMI) and HDMI logos are trademarks or registered trademarks of HDMI Licensing Administrator, Inc.    

More interesting products

(*All information is plus legal VAT)