• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 15.00 m Black C 509-15 ML 8K UHD DisplayPort

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
Fibreglass
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxtrack C 509-15 ML DisplayPort cable

  • The image shows the logo 'MAXTRACK' in capital letters with a frame positioned above it.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Fibreglass

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

7680 x 4320 Pixel

Cable length

15.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623274 Maxtrack DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 15.00 m Black C 509-15 ML 8K UHD DisplayPort

Description

Lossless transmission of video and audio signals for long cable distances up to 50 m.The high-quality materials such as gold-plated contacts and fiber-optic cables ensure a crystal-clear pictureOn your TV or PC screen. The flexible 8K cable can be laid easily. Difficult tooRoom situations are no problem, thanks to the thin cable sheath of Ø 4.5 mm.High-quality metal plugsGold-plated contactsUltra flexible, easy to lay, consists of high-quality multimode fiber optic conductorsInnovative digital optical converters integrated in the plugsPlease note!The cable is unidirectional and must therefore not be connected to the wrong port (screen / device).The connector ends are marked with "Display" and "Source".

This text is machine translated.

Features

  • DisplayPort plug on DisplayPort plug
  • 8K@60Hz
  • 15 m.
  • Thin cable only 4.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)