• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack HDMI Cable 30 m Black C504-30ML 8K UHD HDMI cable

1/4
Image similar
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-Micro-D to HDMI-Micro-D
Cable version
HDMI High Speed + Ethernet
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Active fiber HDMI® cable for type A and D

  • Includes 2 type D-to-A adapters, suitable for 8K@60Hz video resolutions, 4K@120Hz, earc, YUV 4:4:4, 3D, HDR, HDCP 2.2, 10 m

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-Micro-D to HDMI-Micro-D

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Cable length

30 m

Factory colour

Black

Cable features

8K UHD

Cable use

TV/monitor

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307082 Maxtrack HDMI Cable 30 m Black C504-30ML 8K UHD HDMI cable

Description

With the active glass fiber HDMI® cable you can produce pin-sharp images and crystal-clear sound even at long distances. With this HDMI cable you no longer need an extension. It provides the best transmission even in large lengths thanks to the loss-free signal transmission. The cable with Micro HDMI® connectors can also be used with standard HDMI® type A connectors with the 2 adapters supplied. The HDMI® adapters provide full compatibility with a wide range of devices from TVs to cameras to game consoles or computer monitors. This makes the cable suitable for both normal HDMI® connections and Micro HDMI® connections. Designed to meet the highest demands in image quality and reliability, our HDMI cable supports video resolutions up to 8K at 60 Hz, 4K at 120 Hz and 3D. Thanks to advanced technologies like earc, HDR and HDCP 2.2 you can experience breathtaking sound and picture quality with an extended dynamic range. Make the next film evening on your television to something very special. The thin cable has only a diameter of 4.8 mm and is especially flexible. This makes the HDMI cable very easy to lay. Experience television like never before!   ⏺️ Inclusive Type D to Type A (Micro HDMI®) HDMI adapters ⏺️ Loss-free 8K @60Hz signals over long distances ⏺️ Ultra flexible and thin cable Technical details: HDMI D to HDMI D plug, incl. 2 HDMI D to HDMI A adapters Suitable for video resolutions of 8K@60Hz, 4K@120Hz, earc, YUV 4:4:4, 3D, HDR, HDCP 2.2 High-quality metal plug, gold-plated contacts Thin cable, only Ø 4.8 mm Ultra flexible, easy to install Please note! The cable is unidirectional and must not be connected to the wrong port (screen / device). The plug ends are labeled with "Display" and "Source".   The terms HDMI, HDMI High-Definition Multimedia Interface, HDMI Trade Dress (HDMI) and HDMI logos are trademarks or registered trademarks of HDMI Licensing Administrator, Inc.

This text is machine translated.

Scope of delivery

  • 1 x active HDMI® fiber cable including 2 type D to type A adapters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)