• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black C 215-5 L 4K UHD HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Maxtrack C 215-5 L HDMI cable

  • Five golden shields: '18 Gbps', '60 Hz', '3D', '4K 3840x2160', 'UHD'. They represent technical specifications.
  • An HDMI Premium Certified Cable Label with QR code and serial number 'BCDFG123456'.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Premium High Speed

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

Cable design

Round

30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623241 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black C 215-5 L 4K UHD HDMI cable

Description

Product information "HDMI™ Premium certified cableEach cable has a Premium HDMI® seal.Supports HDCP 2.2The most important requirements for HDMI® cables:Bandwidth up to 18 GBit/s.4K image resolution with 2160p and 60 p/s.High Dynamic Range (HDR)As specified in HDMI 2.1Cables that meet these extremely high standards are referred to as Premium Certified Cable according to the HDMI® LCC and are labeled accordingly.These cables may not be manufactured by all HDMI® Adopters, but only by those who are specifically approved by HDMI LCC due to their production equipment and testing capabilities.

This text is machine translated.

Features

  • Suitable for data rates up to 18 Gbit/s.
  • 60Hz
  • 3D
  • UHD / 4K
  • 5.0 m cable
  • 6 mm
  • AWG30

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)