• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack NV 48 L Safety plug Plastic Black/red IP54

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxtrack NV 48 L mains plug

  • PG plug
  • IP54 splash-proof
  • Screwable
  • Splash-proof
  • Suitable for trade / construction site
  • Heavy duty high performance plastic

Technical specifications

Product type

Safety plug

Connector version

straight

Material

Plastic

Factory colour

Black/red

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300080 Maxtrack NV 48 L Safety plug Plastic Black/red IP54

Description

MUST-HAVES for every craftsman.
The NV 48 safety plug is the right accessory for the construction site and wherever professional work is carried out. The non-slip and robust high-performance plastic handle in Signal-Red simplifies the work with the power cable and is also suitable for outdoor use thanks to additional IP54 protection.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)