• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack NV 57-3 L Power strip (+ switch) Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxtrack NV 57-3 L Power strip (+ switch)

  • With flat earthing contact plug
  • With illuminated switch
  • 8 mm flat earthing contact plug with handle for an easy removal from the socket
  • 2x integrated magnetic mounts
  • With possibility for a cable tie fixing
  • With cable winder
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

5

Cable length

3.00 m

Used at

Mains socket

Portable

Indoors

Material

Plastic

Plug type

PG connector

Operating voltage

230 V

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300076 Maxtrack NV 57-3 L Power strip (+ switch) Black PG connector 1 pc(s)

Description


Space-saving, versatile and safe!
5-way socket strip with magnetic attachment and flat earthing contact plug. Stow away the 5-way power strip easily and quickly under the table, thanks to the two integrated magnets this is no problem. It's easy to tidy up your workspace and eliminate the clutter.

This text is machine translated.

Features

  • H05VV-F 3x 1.5 mm²
  • Contacts: Turned 45°

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)