• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI54-2L RJ45 Patch cable CAT 8.1 U/FTP 2 m Multicolour Flexible 1 pc(s)

1/6
Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Thin & flexible U/FTP patch cable CAT 8.4

  • CAT 8.1
  • Especially thin cable - Ø only 3.8 mm
  • Ultra-flexible
  • Special small plug
  • Small space requirement

Our service for you

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Multicolour

Connector version

straight

Cable features

Flexible

32 AWG

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557578 Maxtrack TI54-2L RJ45 Patch cable CAT 8.1 U/FTP 2 m Multicolour Flexible 1 pc(s)

Description

The ultra-thin and flexible CAT 8.1 patch cable is the perfect solution for anyone looking for network solutions with minimum space requirements. This LAN cable is specially developed to enable an easy laying even in the narrowest environments, whether under desks, behind furniture or in server cabinets - this cable fits easily.

The especially thin cable with a diameter of just 3.8 mm can be laid easily through narrow spaces, cable channels, skirting boards or behind furniture and also hardly noticeable. Conventional network cables have a diameter of 5-8 mm.

The extra small, specially made RJ45 plug minimizes the space requirement and ensures that the cable fits easily even in cramped devices and sockets. Moreover, the patch cable with the small plug can be led more easily through narrow channels or openings.

This CAT 8.1 network cable is exceptionally flexible, without compromising on stability. Thus, it can also be laid even slim around corners or other obstacles without any problem.

This text is machine translated.

Features

  • Wiring according to EIA/TIA 568B
  • Ultra-flexible
  • 32AWG/7 copper
  • Sheath-Ø 3.8 mm, LSZH-TPE
  • STANDARD ISO/IEC 11801; EN50173; ANSI/TIA 568.2-D
  • Flame retardant IEC60332-1-2
  • Halogen-free IEC60754-2
  • Low Smoke IEC61034-2

Hints

32AWG/7 copper

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)