
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
USB C 3.2 cable with E-Marker Chip
- With E-Marker-Chip
- 3 m Gen 1x2 (max. 10 Gbps)
- Aluminium plug with gold-plated contacts
- Robust and durable
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 3.2 2nd Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
- Factory colour
Black
- Cable length
3 m
- Cable features
Duplex use connector
gold plated connectors
32AWG + 22AWG
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
10 GBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
USB cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557566 Maxtrack USB-C cable USB 3.2 2nd Gen USB-C® plug 3 m Black Duplex use connector, gold plated connectors C531-3L
Description
Discover the ultimate USB C cable 3.2 that has advanced technology and a robust design. Equipped with an intelligent E-marker chip, this cable ensures compatibility between devices and supports the safe use of high-speed functions. The E-marker chip controls the transfer by helping to identify and manage power capacity and data transfer rates. Thanks to the latest USB standards, this cable is an investment in the future.
The high-quality USB C aluminum plug with gold-plated contacts provide optimum conductivity and minimize wear even when used frequently. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the USB C cable a modern, appealing look.
The USB 3.2 type C cable with a length of 1 m is impressive with the 2x 2nd Gen technology. Through this, the cable uses two data channels of the second generation of the USB 3.2 standard, WAS enables a maximum data transfer rate of 20 GBit/s (10GBit/s per channel x 2).
With the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5GBit/s per channel x 2).
With this USB C cable you are best equipped for connecting your devices quickly, safely and efficiently - regardless of whether you value maximum speed, versatility or long life.
Order now and experience the next generation of data transfer!
This text is machine translated.
The high-quality USB C aluminum plug with gold-plated contacts provide optimum conductivity and minimize wear even when used frequently. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the USB C cable a modern, appealing look.
The USB 3.2 type C cable with a length of 1 m is impressive with the 2x 2nd Gen technology. Through this, the cable uses two data channels of the second generation of the USB 3.2 standard, WAS enables a maximum data transfer rate of 20 GBit/s (10GBit/s per channel x 2).
With the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5GBit/s per channel x 2).
With this USB C cable you are best equipped for connecting your devices quickly, safely and efficiently - regardless of whether you value maximum speed, versatility or long life.
Order now and experience the next generation of data transfer!
This text is machine translated.
Features
- USB 3.2 cable
- USB Type C connector - USB Type C connector
- 3 m: Gen 1x2, up to 10 Gb/s.
- Aluminium connectors with gold-plated contacts
- Cable with nylon braiding
- Black
- 32AWG + 22AWG
- With E-Marker Chip
Hints
Cable with nylon braiding
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















