• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS ASK51.4 400/5A 16056 Current transformer Primary current 400 A Secondary current 5 A Line feed-through (H x W):50 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transformer ASK 51.4

  • Line feed-through diameter 44 mm

Technical specifications

Product type

Current transformer

Fitting type

Push-fit

Primary current

400 A

Secondary current

5 A

Line feed-through diameter

44 mm

Accuracy class

1

Type

ASK51.4 400/5A

Dim

(W x H x D) 86 x 101 x 72 mm

Line feed-through (W)

12 mm

Line feed-through (H x W)

50 x 12 mm

Line feed-through (H)

50 mm

Width

86 mm

Height

101 mm

Depth

72 mm

10 W

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 120687 MBS ASK51.4 400/5A 16056 Current transformer Primary current 400 A Secondary current 5 A Line feed-through (H x W):50 x

User & Safety Instructions

User & Safety Instructions 120687 MBS ASK51.4 400/5A 16056 Current transformer Primary current 400 A Secondary current 5 A Line feed-through (H x W):50 x

Description

current transformers with 5 A secondary current. For connecting to current measuring systems with 5 A input.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)