• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS ASR 14.3 40/5A 1VA Kl.3 26091 Current transformer attachment Primary current 40 A Secondary current 5 A Line feed-th

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Current transformer ASR 14.3

  • Input current (current) 40 A
  • Output current 5 A
  • Line feed-through diameter 14 mm

Technical specifications

Product type

Current transformer attachment

Fitting type

Screw-fit

Primary current

40 A

Secondary current

5 A

1 VA

Line feed-through diameter

14 mm

Accuracy class

3

Type

ASR 14.3 40/5A 1VA Kl.3

Dim

(W x H x D) 45 x 65 x 62 mm

Output current

5 A

Input current

40 A

Width

45 mm

Height

65 mm

Depth

62 mm

1 VA

Mounting type

Screw fixing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127023 MBS ASR 14.3 40/5A 1VA Kl.3 26091 Current transformer attachment Primary current 40 A Secondary current 5 A Line feed-th

Description

Current transformers with 5 A secondary current. For connecting to current measuring systems with 5 A input.

Features

  • Indestructible plastic case
  • Secondary cover flaps.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)