• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS CTB 31.35 750/5A 5VA Kl.1 50-0015 Current transformer Primary current 750 A Secondary current 5 A Line feed-through

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Current transformers CTB 31.35

  • Line feed-through diameter 26 mm

Technical specifications

Product type

Current transformer

Fitting type

Flip mount

Primary current

750 A

Secondary current

5 A

5 VA

Line feed-through diameter

26 mm

Accuracy class

1

Type

CTB 31.35 750/5A 5VA Kl.1

Dim

(W x H x D) 60 x 80.5 x 52 mm

Line feed-through (W)

25 mm

Line feed-through (H x W)

25 x 25 mm

Line feed-through (H)

25 mm

Width

60 mm

Height

80.5 mm

Depth

52 mm

5 VA

Mounting type

Screw fixing

Connection

Cage-clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127071 MBS CTB 31.35 750/5A 5VA Kl.1 50-0015 Current transformer Primary current 750 A Secondary current 5 A Line feed-through

Description

Current transformer with maintenance-free connection with screw-less spring-cage clamps. Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².

This text is machine translated.

Features

  • Vibration-proof and vibration-proof
  • Maintenance-free, gas-tight connection
  • High current strength
  • High mechanical forces
  • Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
  • Use in 690 V networks possible
  • Long-lasting, with 120% of the primary rated current can be overloaded.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)