• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS CTB 41.35 75/5A 1,25VA Kl.3 50-0050 Current transformer Primary current 75 A Secondary current 5 A Line feed-through

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Current transformers CTB 41.35

  • Input current (current) 75 A
  • Output current 5 A
  • Line feed-through diameter 32 mm

Technical specifications

Product type

Current transformer

Fitting type

Flip mount

Primary current

75 A

Secondary current

5 A

1.25 VA

Line feed-through diameter

32 mm

Accuracy class

3

Type

CTB 41.35 75/5A 1,25VA Kl.3

Dim

(W x H x D) 70 x 91 x 52 mm

Output current

5 A

Input current

75 A

Line feed-through (W)

32 mm

Line feed-through (H x W)

32 x 32 mm

Line feed-through (H)

32 mm

Width

70 mm

Height

91 mm

Depth

52 mm

1.25 VA

Mounting type

Screw fixing

Connection

Cage-clamps

Documents & Downloads

Datasheet

Datasheet 127072 MBS CTB 41.35 75/5A 1,25VA Kl.3 50-0050 Current transformer Primary current 75 A Secondary current 5 A Line feed-through

User & Safety Instructions

User & Safety Instructions 127072 MBS CTB 41.35 75/5A 1,25VA Kl.3 50-0050 Current transformer Primary current 75 A Secondary current 5 A Line feed-through

Description

Current transformer with screwless connection technology-spring-loaded terminal.
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².

This text is machine translated.

Features

  • Vibration-proof and vibration-proof
  • Maintenance-free, gas-tight connection
  • High current strength
  • High mechanical forces
  • Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
  • Use in 690 V networks possible
  • Long-lasting, with 120% of the primary rated current can be overloaded.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)