• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS CTB 51.35 300/5A 5VA Kl.1 50-0105 Current transformer Primary current 300 A Secondary current 5 A Line feed-through

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformers CTB 51.35

  • Input current (current) 300 A
  • Output current 5 A
  • Line feed-through diameter 44 mm

Technical specifications

Product type

Current transformer

Primary current

300 A

Secondary current

5 A

5 VA

Line feed-through diameter

44 mm

Accuracy class

1

Type

CTB 51.35 300/5A 5VA Kl.1

Dim

(W x H x D) 85 x 105.25 x 52 mm

Output current

5 A

Input current

300 A

Line feed-through (W)

12 mm

Line feed-through (H x W)

50 x 12 mm

Line feed-through (H)

50 mm

Width

85 mm

Height

105.25 mm

Depth

52 mm

Mounting type

Snap-on mounting

Connection

Cage-clamps

Documents & Downloads

Datasheet

Datasheet 127096 MBS CTB 51.35 300/5A 5VA Kl.1 50-0105 Current transformer Primary current 300 A Secondary current 5 A Line feed-through

User & Safety Instructions

User & Safety Instructions 127096 MBS CTB 51.35 300/5A 5VA Kl.1 50-0105 Current transformer Primary current 300 A Secondary current 5 A Line feed-through

Description

Current transformer with screwless connection technology-spring-loaded terminal.
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².

This text is machine translated.

Features

  • Vibration-proof and vibration-proof
  • Maintenance-free, gas-tight connection
  • High current strength
  • High mechanical forces
  • Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
  • Use in 690 V networks possible
  • Long-lasting, with 120% of the primary rated current can be overloaded.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)