• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ADD-55B SMPSU 27.6 V DC 1.3 A 55.12 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supply series ADD-55 Enclosed Single Output Power: 55W with battery charger (UPS function)

  • Output 27.6 V DC / 1.3 A
  • Power 55.12 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

88 V AC

124 V DC

Dim

(L x W x H) 159 x 97 x 38 mm

Output voltage (max.)

27.6 V DC

Connection

Screw terminal

55.12 W

No. of outputs

3 x

Type

closed

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-10 °C

Weight

570 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

97 mm

Height

38 mm

Length

159 mm

Type

ADD-55B

MTBF

2413000 h

Output current 2 (max.)

3 A

Output current 3 (max.)

0.16 A

Output voltage 2 (max.)

5 V DC

Output voltage 3 (max.)

26.5 V DC

PFC

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237852 MEAN WELL ADD-55B SMPSU 27.6 V DC 1.3 A 55.12 W

User & Safety Instructions

User & Safety Instructions 2237852 MEAN WELL ADD-55B SMPSU 27.6 V DC 1.3 A 55.12 W

Warranty Terms

Warranty Terms 2237852 MEAN WELL ADD-55B SMPSU 27.6 V DC 1.3 A 55.12 W

Description

Features

  • Closed design (case), screw connections
  • Universal input
  • Overload protection by switching off, auto recovery
  • protected against short-circuit, overload, overvoltage

Hints

These power supplies are intended for installation in terminals.