There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted DC/DC converter (DIN)
67.2 V DC
48 V DC
67.2-154 V DC
154 V DC
5 A
5 A
240 W
Adjustable
48 V DC
1 x
Clamp
(L x W x H) 40 x 113.5 x 125.2 mm
760 g
54 V DC
48 V DC
+70 °C
-40 °C
DDR-240D-48
1 pc(s)
484900 h
DC-to-DC converter
Regulated
Adjustable voltage output
113.5 mm
125.2 mm
40 mm
DDR-240D-48
92.5 %
yes
Certified by EU Garan
Datasheet 2113589 MEAN WELL DDR-240D-48 Rail mounted DC/DC converter (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2113589 MEAN WELL DDR-240D-48 Rail mounted DC/DC converter (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 2113589 MEAN WELL DDR-240D-48 Rail mounted DC/DC converter (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)