Image similar
DC/DC converter (SMD)
DETN01N-05N
21.6 V
26.4 V
2 x
100 mA
100 mA
74 %
1 W
3000 V
SMD
SMD
-40 °C
+100 °C
(L x W x H) 15.24 x 10.9 x 9.1 mm
9.1 mm
15.24 mm
10.9 mm
Yes
5 V DC
-5 V DC
1.2 g
1 pc(s)
Certified by EU Garan
Datasheet 2900564 MEAN WELL DETN01N-05N DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2900564 MEAN WELL DETN01N-05N DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2900564 MEAN WELL DETN01N-05N DC/DC converter (SMD) 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)