
Image similar
SMPSU
264 V AC
67 A
67 A
90 V AC
(L x W x H) 380 x 140 x 60 mm
58.8 V DC
Socket
3216 W
1 x
closed
+70 °C
-30 °C
2.760 g
Adjustable voltage output
Pulsed
140 mm
60 mm
380 mm
DPU-3200-48
168000 h
0 A
47.5 V DC
Yes
Certified by EU Garan
Datasheet 1896900 MEAN WELL DPU-3200-48 SMPSU 58.8 V DC 67 A 3216 W
User & Safety Instructions 1896900 MEAN WELL DPU-3200-48 SMPSU 58.8 V DC 67 A 3216 W
Warranty Terms 1896900 MEAN WELL DPU-3200-48 SMPSU 58.8 V DC 67 A 3216 W