

LED driver
Constant voltage
(L x W x H) 219 x 63 x 35.5 mm
Metal
58 V DC
49 V DC
SELV, UL, MM, ENEC, CB
2.8 A
2.8 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
151.2 W
1 x
1 x
1.4 A
305 V AC
431 V DC
100 V AC
142 V DC
950 g
151.2 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113599 MEAN WELL ELG-150-54AB-3Y LED driver Constant voltage 151.2 W 1.4 - 2.8 A 49 - 58 V DC 3-in-1 dimmer, Suitable for flamm
User & Safety Instructions 2113599 MEAN WELL ELG-150-54AB-3Y LED driver Constant voltage 151.2 W 1.4 - 2.8 A 49 - 58 V DC 3-in-1 dimmer, Suitable for flamm
Warranty Terms 2113599 MEAN WELL ELG-150-54AB-3Y LED driver Constant voltage 151.2 W 1.4 - 2.8 A 49 - 58 V DC 3-in-1 dimmer, Suitable for flamm