

LED driver
Constant current
(L x W x H) 219 x 63 x 35.5 mm
Metal
86 V DC
43 V DC
CB, MM, SELV, UL, ENEC
1750 mA
1.75 A
230 V AC
115 V AC
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
105 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
950 g
105 W (max)
Pulsed
63 mm
35.5 mm
219 mm
+90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176611 MEAN WELL ELG-150-C1750DA-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC DALI, Suitable for flammable surface
User & Safety Instructions 2176611 MEAN WELL ELG-150-C1750DA-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC DALI, Suitable for flammable surface
Warranty Terms 2176611 MEAN WELL ELG-150-C1750DA-3Y LED driver Constant current 105 W 1750 mA 43 - 86 V DC DALI, Suitable for flammable surface