
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-200 with protective conductor PE Metal Case IP67 Single Output CV+CC (Mixed Mode) Power: 200W
- Constant voltage, Constant current
- 48 V DC
- 4.16 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Test mark
UL, MM, SELV, ENEC, CB
- Max. output current
4.16 A
- Output current (max.) - rounded
4.16 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
not dimmable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
199.68 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
4.16 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
149.76 W
- Power range
149.76 up to 199.68 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237675 MEAN WELL ELG-200-48-3Y LED driver Constant voltage, Constant current 199.68 W 4.16 A 48 V DC Suitable for flammable sur
User & Safety Instructions
User & Safety Instructions 2237675 MEAN WELL ELG-200-48-3Y LED driver Constant voltage, Constant current 199.68 W 4.16 A 48 V DC Suitable for flammable sur
Warranty Terms
Warranty Terms 2237675 MEAN WELL ELG-200-48-3Y LED driver Constant voltage, Constant current 199.68 W 4.16 A 48 V DC Suitable for flammable sur
Description
This text is machine translated.
Features
- Protective conductor carried out in the primary cable
- Constant current and constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit






















