
Highlights & Details
ELG-240-C1750DA-3Y
- Constant current
- 69 - 137 V DC
- 1750 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
137 V DC
- Output voltage (min.)
69 V DC
- Test mark
CB, MM, UL, ENEC
- Max. output current
1750 mA
- Output current (max.) - rounded
1.75 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
- Connection
Open end cable
- Max. power
239.75 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power range
239.75 W (max)
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2176609 MEAN WELL ELG-240-C1750DA-3Y LED driver Constant current 239.75 W 1750 mA 69 - 137 V DC DALI, Suitable for flammable sur
User & Safety Instructions
User & Safety Instructions 2176609 MEAN WELL ELG-240-C1750DA-3Y LED driver Constant current 239.75 W 1750 mA 69 - 137 V DC DALI, Suitable for flammable sur
Warranty Terms
Warranty Terms 2176609 MEAN WELL ELG-240-C1750DA-3Y LED driver Constant current 239.75 W 1750 mA 69 - 137 V DC DALI, Suitable for flammable sur
Description
This text is machine translated.
Features
- IP67
- DALI interface
- In the primary cable running protective conductor
- Constant current
- Independent operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, overheating
- Built-in PFC circuit
- Suitable for LED lighting applications
- SELV compliant
- Corresponds to 6 kV surge immunity level







