LED driver
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
115 V DC
57 V DC
CB, MM, UL, ENEC
2100 mA
2.1 A
230 V AC
115 V AC
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
241.5 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
241.5 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+85 °C
-40 °C
not relevant
Certified by EU Garan
Datasheet 2176595 MEAN WELL ELG-240-C2100DA-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC DALI, Suitable for flammable surf
User & Safety Instructions 2176595 MEAN WELL ELG-240-C2100DA-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC DALI, Suitable for flammable surf
Warranty Terms 2176595 MEAN WELL ELG-240-C2100DA-3Y LED driver Constant current 241.5 W 2100 mA 57 - 115 V DC DALI, Suitable for flammable surf