There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 180 x 63 x 35.5 mm
Metal
46.2 V DC
37.8 V DC
SELV, UL, MM, ENEC, CB
1.8 A
1.8 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
76.2 W
1 x
1 x
900 mA
305 V AC
431 V DC
100 V AC
142 V DC
800 g
76.2 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2113550 MEAN WELL ELG-75-42AB-3Y LED driver Constant voltage 76.2 W 900 mA - 1.8 A 37.8 - 46.2 V DC 3-in-1 dimmer, Suitable for
User & Safety Instructions 2113550 MEAN WELL ELG-75-42AB-3Y LED driver Constant voltage 76.2 W 900 mA - 1.8 A 37.8 - 46.2 V DC 3-in-1 dimmer, Suitable for
Warranty Terms 2113550 MEAN WELL ELG-75-42AB-3Y LED driver Constant voltage 76.2 W 900 mA - 1.8 A 37.8 - 46.2 V DC 3-in-1 dimmer, Suitable for