There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
214 V DC
107 V DC
CB, MM, UL, ENEC
1400 mA
1.4 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
75.6 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
800 g
75.6 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176579 MEAN WELL ELG-75-C1400B-3Y LED driver Constant current 75.6 W 1400 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable f
User & Safety Instructions 2176579 MEAN WELL ELG-75-C1400B-3Y LED driver Constant current 75.6 W 1400 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable f
Warranty Terms 2176579 MEAN WELL ELG-75-C1400B-3Y LED driver Constant current 75.6 W 1400 mA 107 - 214 V DC 3-in-1 dimmer, dimmable, Suitable f