There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
150 V DC
75 V DC
CB, MM, UL, ENEC
500 mA
500 mA
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
75 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
800 g
75 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176602 MEAN WELL ELG-75-C500B-3Y LED driver Constant current 75 W 500 mA 75 - 150 V DC 3-in-1 dimmer, dimmable, Suitable for fl
User & Safety Instructions 2176602 MEAN WELL ELG-75-C500B-3Y LED driver Constant current 75 W 500 mA 75 - 150 V DC 3-in-1 dimmer, dimmable, Suitable for fl
Warranty Terms 2176602 MEAN WELL ELG-75-C500B-3Y LED driver Constant current 75 W 500 mA 75 - 150 V DC 3-in-1 dimmer, dimmable, Suitable for fl