
Image similar
SMPSU
264 V AC
15 A
15 A
90 V AC
(L x W x H) 175.00 x 60.00 x 27.00 mm
5 V DC
Pin strip for nylon crimp connectors
75 W
1 x
open
250.00 g
Synchronised
60.00 mm
27.00 mm
175.00 mm
ELP-75-12
1 x
5 V DC
15 A
Certified by EU Garan
Datasheet 1294111 MEAN WELL ELP75-5 SMPSU 5 V DC 15 A 75 W
Information 1294111 MEAN WELL ELP75-5 SMPSU 5 V DC 15 A 75 W
Warranty Terms 1294111 MEAN WELL ELP75-5 SMPSU 5 V DC 15 A 75 W