• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELP-75-48 SMPSU 48 V DC 1.6 A 76 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 48 V DC / 1.6 A
  • Power 76 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.6 A

Output current (max.) - rounded

1.6 A

Min. input voltage

90 V AC

Dim

(L x W x H) 175.00 x 60.00 x 27.00 mm

Output voltage (max.)

48 V DC

Connection

Pin strip for nylon crimp connectors

76 W

No. of outputs

1 x

Type

open

Weight

250.00 g

Type

Synchronised

Width

60.00 mm

Height

27.00 mm

Length

175.00 mm

Type

ELP-75-48

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

1.6 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1294126 MEAN WELL ELP-75-48 SMPSU 48 V DC 1.6 A 76 W

User & Safety Instructions

User & Safety Instructions 1294126 MEAN WELL ELP-75-48 SMPSU 48 V DC 1.6 A 76 W

Information

Information 1294126 MEAN WELL ELP-75-48 SMPSU 48 V DC 1.6 A 76 W

Warranty Terms

Warranty Terms 1294126 MEAN WELL ELP-75-48 SMPSU 48 V DC 1.6 A 76 W

Description

Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power.

More interesting products

(*All information is plus legal VAT)