

SMPSU
264 V AC
370 V DC
4.44 A
4.44 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
27 V DC
Pin strip for nylon crimp connectors
119.9 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
EPP-120S-27
470000 h
4.44 A
27 V DC
1 x
Yes
+85 °C
-30 °C
Certified by EU Garan
Datasheet 2142579 MEAN WELL EPP-120S-27 SMPSU 27 V DC 4.44 A 119.9 W
User & Safety Instructions 2142579 MEAN WELL EPP-120S-27 SMPSU 27 V DC 4.44 A 119.9 W
Warranty Terms 2142579 MEAN WELL EPP-120S-27 SMPSU 27 V DC 4.44 A 119.9 W