• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST18B07-P1J Bench PSU (fixed voltage) 7.5 V 2 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of feed line 120 cm
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 4,242 V
Product type

Bench PSU (fixed voltage)

Max. output current

2 A

Output current (max.) - rounded

2 A

Output

5.5/2.1 coaxial connector

Output voltage

7.5 V

Input voltage

85 V AC

264 V AC

No. of outputs

1 x

Weight

191.5 g

15 W

Width

54 mm

Height

33 mm

Length

79 mm

Type

GST18B07-P1J

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306638 MEAN WELL GST18B07-P1J Bench PSU (fixed voltage) 7.5 V 2 A 15 W

User & Safety Instructions

User & Safety Instructions 3306638 MEAN WELL GST18B07-P1J Bench PSU (fixed voltage) 7.5 V 2 A 15 W

Warranty Terms

Warranty Terms 3306638 MEAN WELL GST18B07-P1J Bench PSU (fixed voltage) 7.5 V 2 A 15 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.