• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST25A05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

4 A

Output current (max.) - rounded

4 A

Output

5.5/2.1 coaxial connector

Output voltage

5 V

Input voltage

85 V

264 V

No. of outputs

1 x

Inputs

IEC-320 C14

Weight

209 g

20 W

Width

54 mm

Height

36 mm

Length

93 mm

Type

GST25A05-P1J

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3306644 MEAN WELL GST25A05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W

User & Safety Instructions

User & Safety Instructions 3306644 MEAN WELL GST25A05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W

Warranty Terms

Warranty Terms 3306644 MEAN WELL GST25A05-P1J Bench PSU (fixed voltage) 5 V 4 A 20 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)