• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HBG-100-24A LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PFC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage, Constant current
  • 12 - 24 V DC
  • 4 A

Technical specifications

  • Protection class: IP65
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 66.5 x 113 x 113 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

12 V DC

Max. output current

4 A

Output current (max.) - rounded

4 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP65

Connection

Open end cable

Max. power

96 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

1.18 kg

Power range

96 W (max)

Type

Synchronised

Width

113 mm

Height

113 mm

Length

66.5 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293597 MEAN WELL HBG-100-24A LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PFC

User & Safety Instructions

User & Safety Instructions 1293597 MEAN WELL HBG-100-24A LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PFC

Information

Information 1293597 MEAN WELL HBG-100-24A LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PFC

Warranty Terms

Warranty Terms 1293597 MEAN WELL HBG-100-24A LED driver, LED transformer Constant voltage, Constant current 96 W 4 A 12 - 24 V DC dimmable, PFC

Description

Circular shape, fully potted aluminium enclosure, IP65 · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · For high bay/low bay lighting, stage light · Adjustable output current with internal potentiometer

Features

  • Round shape, shed aluminum housing
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For LED lighting applications
  • For LED-halls and industrial lamps, stage lighting
  • Adjustable current limit via internal potentiometer.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)