• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HBG-100-60B LED driver Constant current 96 W 1.6 A 36 - 60 V DC dimmable, 3-in-1 dimmer, PFC circuit, Outdoor,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HBG-100-60B

  • Constant current
  • 36 - 60 V DC
  • 1.6 A

Technical specifications

Product type

LED driver

Type

Constant current

Factory colour

Black

Output voltage (max.)

60 V DC

Output voltage (min.)

36 V DC

Test mark

CB, SELV, UL, ENEC

Max. output current

1.6 A

Output current (max.) - rounded

1.6 A

Operating voltage

230 V AC

115 V AC

Protection class

I

LED driver features

dimmable

3-in-1 dimmer

PFC circuit

Outdoor

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

96 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

90 V AC

127 V DC

Inputs

1

Weight

1180 g

Power range

96 W (max)

Type

Pulsed

Height

66.5 mm

Length

132 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113580 MEAN WELL HBG-100-60B LED driver Constant current 96 W 1.6 A 36 - 60 V DC dimmable, 3-in-1 dimmer, PFC circuit, Outdoor,

User & Safety Instructions

User & Safety Instructions 2113580 MEAN WELL HBG-100-60B LED driver Constant current 96 W 1.6 A 36 - 60 V DC dimmable, 3-in-1 dimmer, PFC circuit, Outdoor,

Warranty Terms

Warranty Terms 2113580 MEAN WELL HBG-100-60B LED driver Constant current 96 W 1.6 A 36 - 60 V DC dimmable, 3-in-1 dimmer, PFC circuit, Outdoor,

Description

LED power supply in Metal housing. With Mixed-mode output (constant voltage up to a maximum current, then constant current (C.V. + C.C.)).

This text is machine translated.

Features

  • IP67
  • Dimming via running control cable, 3 in 1 dimming function 1...10 V DC, PWM, 100k ohm potentiometer
  • Independent operating device
  • Round shape, shed metal housing
  • Wide-range input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)