• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HBG-160-48DA LED driver Constant voltage, Constant current 158.4 W 3.3 A 48 V DC dimmable, DALI, PFC circuit,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED power supply HBG-160-48DA

  • Constant voltage, Constant current
  • 48 V DC
  • 3.3 A

Technical specifications

  • Mixed-mode output (voltage-stabilised/CV or current stabilised/CC)
  • Depending on the connected LED light bulbs (constant current or constant voltage) fits the
  • DC-output of the LED power supply unit, in the framework of the specified technical parameters of the data sheet of the load.
Product type

LED driver

Type

Constant voltage

Constant current

Operating current

3.3 A

Dim

(L x W x H) 132 x 132 x 66.5 mm

Factory colour

Black

Output voltage (max.)

48 V DC

Output voltage (min.)

48 V DC

Test mark

CB, SELV, UL, ENEC

Max. output current

3.3 A

Output current (max.) - rounded

3.3 A

Operating voltage

230 V AC

115 V AC

Protection class

I

LED driver features

dimmable

DALI

PFC circuit

Outdoor

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

158.4 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

3.3 A

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

90 V AC

127 V DC

Inputs

1

Weight

1530 g

Power (min.)

158.4 W

Power range

158.4 up to 158.4 W

Type

Pulsed

Width

132 mm

Height

66.5 mm

Length

132 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113529 MEAN WELL HBG-160-48DA LED driver Constant voltage, Constant current 158.4 W 3.3 A 48 V DC dimmable, DALI, PFC circuit,

User & Safety Instructions

User & Safety Instructions 2113529 MEAN WELL HBG-160-48DA LED driver Constant voltage, Constant current 158.4 W 3.3 A 48 V DC dimmable, DALI, PFC circuit,

Warranty Terms

Warranty Terms 2113529 MEAN WELL HBG-160-48DA LED driver Constant voltage, Constant current 158.4 W 3.3 A 48 V DC dimmable, DALI, PFC circuit,

Description

LED power supply in Metal housing. With Mixed-mode output (constant voltage up to a maximum current, then constant current (C.V. + C.C.)).

This text is machine translated.

Features

  • IP67
  • DALI interface
  • Independent operating device
  • Round shape, shed metal housing
  • Wide-range input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)