There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
2.6 A
(L x W x H) 132 x 132 x 66.5 mm
Black
60 V DC
CB, SELV, UL, ENEC
2.6 A
2.6 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
PFC circuit
Outdoor
Surge protection
Overvoltage
IP67
Open end cable
156 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
1
1530 g
156 W (max)
Pulsed
132 mm
66.5 mm
132 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2113528 MEAN WELL HBG-160-60B LED driver Constant voltage, Constant current 156 W 2.6 A 60 V DC dimmable, 3-in-1 dimmer, Suitabl
User & Safety Instructions 2113528 MEAN WELL HBG-160-60B LED driver Constant voltage, Constant current 156 W 2.6 A 60 V DC dimmable, 3-in-1 dimmer, Suitabl
Warranty Terms 2113528 MEAN WELL HBG-160-60B LED driver Constant voltage, Constant current 156 W 2.6 A 60 V DC dimmable, 3-in-1 dimmer, Suitabl