There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 152 x 152 x 66.5 mm
Black
48 V DC
48 V DC
CB, UL, ENEC, SELV
4.1 A
4.1 A
230 V AC
I
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
Open end cable
196.8 W
1 x
1 x
2.46 A
305 V AC
431 V DC
90 V AC
127 V DC
1530 g
196.8 W
196.8 up to 196.8 W
Pulsed
152 mm
66.5 mm
152 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176594 MEAN WELL HBG-200-48A LED driver Constant voltage, Constant current 196.8 W 2.46 - 4.1 A 48 V DC Outdoor, PFC circuit, a
User & Safety Instructions 2176594 MEAN WELL HBG-200-48A LED driver Constant voltage, Constant current 196.8 W 2.46 - 4.1 A 48 V DC Outdoor, PFC circuit, a
Warranty Terms 2176594 MEAN WELL HBG-200-48A LED driver Constant voltage, Constant current 196.8 W 2.46 - 4.1 A 48 V DC Outdoor, PFC circuit, a