• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HBG-240-24B LED driver, LED transformer Constant voltage, Constant current 240 W 10 A 14.4 - 24 V DC dimmable,

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage, Constant current
  • 14.4 - 24 V DC
  • 10 A

Technical specifications

  • Protection class: IP67
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 69 x 162 x 162 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

14.4 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP67

Connection

Open end cable

Max. power

240 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

2.1 kg

Power range

240 W (max)

Type

Synchronised

Width

162 mm

Height

162 mm

Length

69 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293645 MEAN WELL HBG-240-24B LED driver, LED transformer Constant voltage, Constant current 240 W 10 A 14.4 - 24 V DC dimmable,

User & Safety Instructions

User & Safety Instructions 1293645 MEAN WELL HBG-240-24B LED driver, LED transformer Constant voltage, Constant current 240 W 10 A 14.4 - 24 V DC dimmable,

Information

Information 1293645 MEAN WELL HBG-240-24B LED driver, LED transformer Constant voltage, Constant current 240 W 10 A 14.4 - 24 V DC dimmable,

Warranty Terms

Warranty Terms 1293645 MEAN WELL HBG-240-24B LED driver, LED transformer Constant voltage, Constant current 240 W 10 A 14.4 - 24 V DC dimmable,

Description

Circular shape, fully potted aluminium enclosure, IP65, IP67 · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · For high bay/low bay lighting, stage light · HBG-240-_A: Adjustable output current with internal potentiometer · HBG-240-_B: Adjustable output current through output cable

Features

  • Round shape, shed aluminum housing
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For LED lighting applications
  • For LED-halls and industrial lamps, stage lighting
  • Adjustable current limitation by control cable for external potentiometer, PWM or 1-10 V/DC.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)