
Highlights & Details
HBGC-300-M-AB
- Constant power
- 58 - 116 V DC
- 2600 - 4330 mA
Technical specifications
- Product type
LED driver
- Type
Constant power
- Dim
(L x W x H) 162 x 162 x 69 mm
- Factory colour
Black
- Output voltage (max.)
116 V DC
- Output voltage (min.)
58 V DC
- Test mark
CB, SELV, UL, ENEC
- Max. output current
4330 mA
- Output current (max.) - rounded
4.33 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
adjustable
dimmable
3-in-1 dimmer
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
- Connection
Open end cable
- Max. power
301.6 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
2600 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Inputs
1
- Weight
2200 g
- Power range
301.6 W (max)
- Type
Pulsed
- Width
162 mm
- Height
69 mm
- Length
162 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113621 MEAN WELL HBGC-300-M-AB LED driver Constant power 301.6 W 2600 - 4330 mA 58 - 116 V DC adjustable, dimmable, 3-in-1 dimm
User & Safety Instructions
User & Safety Instructions 2113621 MEAN WELL HBGC-300-M-AB LED driver Constant power 301.6 W 2600 - 4330 mA 58 - 116 V DC adjustable, dimmable, 3-in-1 dimm
Warranty Terms
Warranty Terms 2113621 MEAN WELL HBGC-300-M-AB LED driver Constant power 301.6 W 2600 - 4330 mA 58 - 116 V DC adjustable, dimmable, 3-in-1 dimm
Description
Features
- Constant power adjustable and 3 in 1 dimming function 0...10 V DC, PWM, potentiometer
- Round shape, shed metal housing, IP67
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, over-current, over-voltage, over-temperature
- Built-in PFC circuit
- For LED lighting applications
- For LED-halls and industrial lamps, stage lighting































