There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 252 x 90 x 43.8 mm
Metal
26 V DC
21 V DC
MM, SELV, UL, TÜV, CB
13.34 A
13.34 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Outdoor
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
IP65
Open end cable
320.16 W
1 x
1 x
6.67 A
305 V AC
431 V DC
90 V AC
127 V DC
1880 g
320.16 W (max)
Pulsed
90 mm
43.8 mm
252 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113566 MEAN WELL HLG-320H-24AB LED driver Constant voltage 320.16 W 6.67 - 13.34 A 21 - 26 V DC dimmable, 3-in-1 dimmer, adjust
User & Safety Instructions 2113566 MEAN WELL HLG-320H-24AB LED driver Constant voltage 320.16 W 6.67 - 13.34 A 21 - 26 V DC dimmable, 3-in-1 dimmer, adjust
Warranty Terms 2113566 MEAN WELL HLG-320H-24AB LED driver Constant voltage 320.16 W 6.67 - 13.34 A 21 - 26 V DC dimmable, 3-in-1 dimmer, adjust