
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 6 - 12 V DC
- 40 A
Technical specifications
- Protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 48.50 x 280.00 x 144.00 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
6 V DC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
480 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
3900.00 g
- Power range
480 W (max)
- Type
Synchronised
- Width
280.00 mm
- Height
144.00 mm
- Length
48.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293690 MEAN WELL HLG-600H-12 LED driver, LED transformer Constant voltage, Constant current 480 W 40 A 6 - 12 V DC PFC circuit,
User & Safety Instructions
User & Safety Instructions 1293690 MEAN WELL HLG-600H-12 LED driver, LED transformer Constant voltage, Constant current 480 W 40 A 6 - 12 V DC PFC circuit,
Information
Information 1293690 MEAN WELL HLG-600H-12 LED driver, LED transformer Constant voltage, Constant current 480 W 40 A 6 - 12 V DC PFC circuit,
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13
























